Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA G 1/4 Analogue Pressure Gauge 9bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 219-0697Brand: WIKAManufacturers Part No.: 9021922
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

9bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

213.53.0XX

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

BD 9.828

BD 9.828 Each (Exc. Vat)

BD 10.811

BD 10.811 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 9bar Bottom Entry 63mm Outside Diameter

BD 9.828

BD 9.828 Each (Exc. Vat)

BD 10.811

BD 10.811 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 9bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

9bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

213.53.0XX

Pressure Gauge Type

Dial

Country of Origin

Poland