WIKA G 1/4 Analogue Pressure Gauge 400bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 219-0713Brand: WIKAManufacturers Part No.: 9022074
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

213.53.0XX

Country of Origin

Poland

Stock information temporarily unavailable.

BD 10.626

BD 10.626 Each (Exc. Vat)

BD 11.689

BD 11.689 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 400bar Bottom Entry 63mm Outside Diameter

BD 10.626

BD 10.626 Each (Exc. Vat)

BD 11.689

BD 11.689 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 400bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

213.53.0XX

Country of Origin

Poland