WIKA S-11 Series Pressure Sensor, 0bar Min, 160bar Max, Current Output

RS Stock No.: 190-9719Brand: WIKAManufacturers Part No.: 9023550
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous

Process Connection

G1/2

Electrical Connection

Angular connector DIN 175301-803 A

Analogue Output

4 → 20 mA

Maximum Current

20 mA

Series

S-11

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 251.108

BD 251.108 Each (Exc. Vat)

BD 276.219

BD 276.219 Each (inc. VAT)

WIKA S-11 Series Pressure Sensor, 0bar Min, 160bar Max, Current Output

BD 251.108

BD 251.108 Each (Exc. Vat)

BD 276.219

BD 276.219 Each (inc. VAT)

WIKA S-11 Series Pressure Sensor, 0bar Min, 160bar Max, Current Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous

Process Connection

G1/2

Electrical Connection

Angular connector DIN 175301-803 A

Analogue Output

4 → 20 mA

Maximum Current

20 mA

Series

S-11

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+100°C

Country of Origin

Germany