WIKA G 1/2 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 219-0740Brand: WIKAManufacturers Part No.: 9040218
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

4bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

BD 45.595

BD 45.595 Each (Exc. Vat)

BD 50.155

BD 50.155 Each (inc. VAT)

WIKA G 1/2 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter

BD 45.595

BD 45.595 Each (Exc. Vat)

BD 50.155

BD 50.155 Each (inc. VAT)

WIKA G 1/2 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

4bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Pressure Gauge Type

Dial

Country of Origin

Poland