Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
1bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
100mm
Series
732.51
Country of Origin
Germany
Stock information temporarily unavailable.
BD 693.352
BD 693.352 Each (Exc. Vat)
BD 762.687
BD 762.687 Each (inc. VAT)
WIKA G 1/4 Analogue Differential Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter
1
BD 693.352
BD 693.352 Each (Exc. Vat)
BD 762.687
BD 762.687 Each (inc. VAT)
WIKA G 1/4 Analogue Differential Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
1bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
100mm
Series
732.51
Country of Origin
Germany