Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA G 1/4 Analogue Differential Pressure Gauge 1bar Bottom Entry 160mm Outside Diameter

RS Stock No.: 222-9240Brand: WIKAManufacturers Part No.: 9083006
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

160mm

Series

732.51

Country of Origin

Germany

Stock information temporarily unavailable.

BD 737.418

BD 737.418 Each (Exc. Vat)

BD 811.160

BD 811.160 Each (inc. VAT)

WIKA G 1/4 Analogue Differential Pressure Gauge 1bar Bottom Entry 160mm Outside Diameter

BD 737.418

BD 737.418 Each (Exc. Vat)

BD 811.160

BD 811.160 Each (inc. VAT)

WIKA G 1/4 Analogue Differential Pressure Gauge 1bar Bottom Entry 160mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

160mm

Series

732.51

Country of Origin

Germany