Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
4bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
160mm
Series
732.51
Country of Origin
Germany
Stock information temporarily unavailable.
BD 740.124
BD 740.124 Each (Exc. Vat)
BD 814.136
BD 814.136 Each (inc. VAT)
WIKA G 1/4 Analogue Differential Pressure Gauge 4bar Bottom Entry 160mm Outside Diameter
1
BD 740.124
BD 740.124 Each (Exc. Vat)
BD 814.136
BD 814.136 Each (inc. VAT)
WIKA G 1/4 Analogue Differential Pressure Gauge 4bar Bottom Entry 160mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
4bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
160mm
Series
732.51
Country of Origin
Germany