Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 1.6%
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland
Product details
63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
BD 18.012
BD 18.012 Each (Exc. Vat)
BD 19.813
BD 19.813 Each (inc. VAT)
Calibration type
No Calibration
1
BD 18.012
BD 18.012 Each (Exc. Vat)
BD 19.813
BD 19.813 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 1.6%
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland
Product details
63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).