WIKA S-11 Series Pressure Sensor, -1bar Min, 0bar Max, 4 → 20 mA Output

RS Stock No.: 221-8564Brand: WIKAManufacturers Part No.: 9810714
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

±0.5 %

Output Type

4 → 20 mA

Media Measured

Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous

Series

S-11

Supply Voltage

24 V

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

BD 274.626

BD 274.626 Each (Exc. Vat)

BD 302.089

BD 302.089 Each (inc. VAT)

WIKA S-11 Series Pressure Sensor, -1bar Min, 0bar Max, 4 → 20 mA Output

BD 274.626

BD 274.626 Each (Exc. Vat)

BD 302.089

BD 302.089 Each (inc. VAT)

WIKA S-11 Series Pressure Sensor, -1bar Min, 0bar Max, 4 → 20 mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

±0.5 %

Output Type

4 → 20 mA

Media Measured

Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous

Series

S-11

Supply Voltage

24 V

IP Rating

IP65

Country of Origin

Germany