Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wilo UK LTD 8 bar Electric Central Heating Pump, 35m Head, 1/2 in G

RS Stock No.: 248-4937Brand: Wilo UK LTDManufacturers Part No.: 2819492
brand-logo
View all in Central Heating Pumps

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

35m

Maximum Working Pressure

8 bar

Connection

1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+100°C

Minimum Temperature

0°C

Thread Size

1/2in

Thread Standard

G

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,231.771

BD 1,231.771 Each (Exc. Vat)

BD 1,354.948

BD 1,354.948 Each (inc. VAT)

Wilo UK LTD 8 bar Electric Central Heating Pump, 35m Head, 1/2 in G

BD 1,231.771

BD 1,231.771 Each (Exc. Vat)

BD 1,354.948

BD 1,354.948 Each (inc. VAT)

Wilo UK LTD 8 bar Electric Central Heating Pump, 35m Head, 1/2 in G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

35m

Maximum Working Pressure

8 bar

Connection

1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+100°C

Minimum Temperature

0°C

Thread Size

1/2in

Thread Standard

G

Country of Origin

United Kingdom