Wilo UK LTD 230 V 2 bar Direct Coupling Submersible Submersible Water Pump, 162L/min

RS Stock No.: 248-4943Brand: Wilo UK LTDManufacturers Part No.: 4048413
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

162L/min

Supply Voltage

230 V

Input Connection

1-1/4 in G

Maximum Head

8m

Maximum Working Pressure

2 bar

Body Material

PP-GF30

Coupling Type

Direct

Input Power

370W

Maximum Fluid Temperature

35°C

Input Connection Size

-

Output Connection Size

1-1/4in

IP Rating

IP68

Pump Type

Submersible

Country of Origin

Italy

Stock information temporarily unavailable.

BD 217.338

BD 217.338 Each (Exc. Vat)

BD 239.072

BD 239.072 Each (inc. VAT)

Wilo UK LTD 230 V 2 bar Direct Coupling Submersible Submersible Water Pump, 162L/min

BD 217.338

BD 217.338 Each (Exc. Vat)

BD 239.072

BD 239.072 Each (inc. VAT)

Wilo UK LTD 230 V 2 bar Direct Coupling Submersible Submersible Water Pump, 162L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

162L/min

Supply Voltage

230 V

Input Connection

1-1/4 in G

Maximum Head

8m

Maximum Working Pressure

2 bar

Body Material

PP-GF30

Coupling Type

Direct

Input Power

370W

Maximum Fluid Temperature

35°C

Input Connection Size

-

Output Connection Size

1-1/4in

IP Rating

IP68

Pump Type

Submersible

Country of Origin

Italy