Winbond NOR 32Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q32JVSSIM

RS Stock No.: 188-2528Brand: WinbondManufacturers Part No.: W25Q32JVSSIM
brand-logo
View all in Flash Memory

Technical Document

Specifications

Brand

Winbond

Memory Size

32Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.38mm

Dimensions

5.38 x 5.38 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Series

W25Q

Number of Words

4M

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 42.075

BD 0.468 Each (In a Tube of 90) (Exc. Vat)

BD 46.283

BD 0.515 Each (In a Tube of 90) (inc. VAT)

Winbond NOR 32Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q32JVSSIM

BD 42.075

BD 0.468 Each (In a Tube of 90) (Exc. Vat)

BD 46.283

BD 0.515 Each (In a Tube of 90) (inc. VAT)

Winbond NOR 32Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q32JVSSIM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winbond

Memory Size

32Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.38mm

Dimensions

5.38 x 5.38 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Series

W25Q

Number of Words

4M

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more