Winbond SLC NAND 1Gbit Parallel Flash Memory 63-Pin VFBGA, W29N01HVBINA

RS Stock No.: 188-2549Brand: WinbondManufacturers Part No.: W29N01HVBINA
brand-logo
View all in Flash Memory

Technical Document

Specifications

Brand

Winbond

Memory Size

1Gbit

Interface Type

Parallel

Package Type

VFBGA

Pin Count

63

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

11.1mm

Height

0.6mm

Width

9.1mm

Dimensions

11.1 x 9.1 x 0.6mm

Series

W29N

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 314.160

BD 1.496 Each (In a Tray of 210) (Exc. Vat)

BD 345.576

BD 1.646 Each (In a Tray of 210) (inc. VAT)

Winbond SLC NAND 1Gbit Parallel Flash Memory 63-Pin VFBGA, W29N01HVBINA

BD 314.160

BD 1.496 Each (In a Tray of 210) (Exc. Vat)

BD 345.576

BD 1.646 Each (In a Tray of 210) (inc. VAT)

Winbond SLC NAND 1Gbit Parallel Flash Memory 63-Pin VFBGA, W29N01HVBINA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winbond

Memory Size

1Gbit

Interface Type

Parallel

Package Type

VFBGA

Pin Count

63

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

11.1mm

Height

0.6mm

Width

9.1mm

Dimensions

11.1 x 9.1 x 0.6mm

Series

W29N

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more