Technical Document
Specifications
Brand
WinbondMemory Size
1Gbit
Interface Type
Parallel
Package Type
VFBGA
Pin Count
63
Organisation
128M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
11.1mm
Height
0.6mm
Width
9.1mm
Dimensions
11.1 x 9.1 x 0.6mm
Series
W29N
Number of Words
128M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25µs
BD 266.805
BD 1.270 Each (In a Tray of 210) (Exc. Vat)
BD 293.485
BD 1.397 Each (In a Tray of 210) (inc. VAT)
210
BD 266.805
BD 1.270 Each (In a Tray of 210) (Exc. Vat)
BD 293.485
BD 1.397 Each (In a Tray of 210) (inc. VAT)
Stock information temporarily unavailable.
210
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WinbondMemory Size
1Gbit
Interface Type
Parallel
Package Type
VFBGA
Pin Count
63
Organisation
128M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
11.1mm
Height
0.6mm
Width
9.1mm
Dimensions
11.1 x 9.1 x 0.6mm
Series
W29N
Number of Words
128M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25µs