Winbond SLC NAND 8Gbit Parallel Flash Memory 48-Pin TSOP, W29N08GVSIAA

RS Stock No.: 188-2565Brand: WinbondManufacturers Part No.: W29N08GVSIAA
brand-logo
View all in Flash Memory

Technical Document

Specifications

Brand

Winbond

Memory Size

8Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1024K x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

W29N

Number of Words

1024K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 898.656

BD 9.361 Each (In a Tray of 96) (Exc. Vat)

BD 988.522

BD 10.297 Each (In a Tray of 96) (inc. VAT)

Winbond SLC NAND 8Gbit Parallel Flash Memory 48-Pin TSOP, W29N08GVSIAA

BD 898.656

BD 9.361 Each (In a Tray of 96) (Exc. Vat)

BD 988.522

BD 10.297 Each (In a Tray of 96) (inc. VAT)

Winbond SLC NAND 8Gbit Parallel Flash Memory 48-Pin TSOP, W29N08GVSIAA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Winbond

Memory Size

8Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1024K x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

W29N

Number of Words

1024K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in