Technical Document
Specifications
Brand
WinbondMemory Size
1Gbit
SDRAM Class
DDR3
Organisation
128M x 8
Data Rate
800MHz
Data Bus Width
16bit
Number of Bits per Word
8bit
Maximum Random Access Time
20ns
Number of Words
128M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
78
Dimensions
10.6 x 8.1 x 0.6mm
Height
0.6mm
Length
10.6mm
Width
8.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.425 V
Maximum Operating Temperature
+95 °C
Maximum Operating Supply Voltage
1.575 V
BD 3.542
BD 1.771 Each (In a Pack of 2) (Exc. Vat)
BD 3.896
BD 1.948 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.542
BD 1.771 Each (In a Pack of 2) (Exc. Vat)
BD 3.896
BD 1.948 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.771 | BD 3.542 |
10 - 18 | BD 1.749 | BD 3.498 |
20 - 48 | BD 1.732 | BD 3.465 |
50 - 98 | BD 1.710 | BD 3.421 |
100+ | BD 1.694 | BD 3.388 |
Technical Document
Specifications
Brand
WinbondMemory Size
1Gbit
SDRAM Class
DDR3
Organisation
128M x 8
Data Rate
800MHz
Data Bus Width
16bit
Number of Bits per Word
8bit
Maximum Random Access Time
20ns
Number of Words
128M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
78
Dimensions
10.6 x 8.1 x 0.6mm
Height
0.6mm
Length
10.6mm
Width
8.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.425 V
Maximum Operating Temperature
+95 °C
Maximum Operating Supply Voltage
1.575 V