Technical Document
Specifications
Brand
WinbondMemory Size
2Gbit
SDRAM Class
DDR2
Organisation
256M x 8 bit
Data Rate
800MHz
Data Bus Width
16bit
Address Bus Width
17bit
Number of Bits per Word
8bit
Maximum Random Access Time
0.4ns
Number of Words
256M
Mounting Type
Surface Mount
Package Type
WBGA
Pin Count
84
Dimensions
12.6 x 8.1 x 0.6mm
Height
0.6mm
Length
12.6mm
Maximum Operating Temperature
+95 °C
Maximum Operating Supply Voltage
1.9 V
Width
8.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
BD 5.738
BD 5.738 Each (Exc. Vat)
BD 6.312
BD 6.312 Each (inc. VAT)
Standard
1
BD 5.738
BD 5.738 Each (Exc. Vat)
BD 6.312
BD 6.312 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WinbondMemory Size
2Gbit
SDRAM Class
DDR2
Organisation
256M x 8 bit
Data Rate
800MHz
Data Bus Width
16bit
Address Bus Width
17bit
Number of Bits per Word
8bit
Maximum Random Access Time
0.4ns
Number of Words
256M
Mounting Type
Surface Mount
Package Type
WBGA
Pin Count
84
Dimensions
12.6 x 8.1 x 0.6mm
Height
0.6mm
Length
12.6mm
Maximum Operating Temperature
+95 °C
Maximum Operating Supply Voltage
1.9 V
Width
8.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V