Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Winbond W9864G6KH-6I, SDRAM 64Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP

RS Stock No.: 188-2600Brand: WinbondManufacturers Part No.: W9864G6KH-6I
brand-logo
View all in SDRAM

Technical Document

Specifications

Brand

Winbond

Memory Size

64Mbit

Organisation

8M x 8 bit

Data Rate

166MHz

Data Bus Width

16bit

Address Bus Width

14bit

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Number of Words

8M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.05mm

Height

1.05mm

Length

22.35mm

Width

10.29mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 74.277

BD 0.688 Each (In a Tray of 108) (Exc. Vat)

BD 81.705

BD 0.757 Each (In a Tray of 108) (inc. VAT)

Winbond W9864G6KH-6I, SDRAM 64Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP

BD 74.277

BD 0.688 Each (In a Tray of 108) (Exc. Vat)

BD 81.705

BD 0.757 Each (In a Tray of 108) (inc. VAT)

Winbond W9864G6KH-6I, SDRAM 64Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winbond

Memory Size

64Mbit

Organisation

8M x 8 bit

Data Rate

166MHz

Data Bus Width

16bit

Address Bus Width

14bit

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Number of Words

8M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.05mm

Height

1.05mm

Length

22.35mm

Width

10.29mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more