Technical Document
Specifications
Brand
WinslowPitch
1.27 mm, 2.54 mm
End 1
8 Pin Female QFN
End 2
8 Pin Male DIP
End 1 Number of Contacts
8
End 2 Number of Contacts
8
End 1 Type
QFN
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
QFN to DIP Pin Adapters
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
BD 19.552
BD 3.910 Each (In a Pack of 5) (Exc. Vat)
BD 21.507
BD 4.301 Each (In a Pack of 5) (inc. VAT)
5
BD 19.552
BD 3.910 Each (In a Pack of 5) (Exc. Vat)
BD 21.507
BD 4.301 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 3.910 | BD 19.552 |
125 - 370 | BD 3.520 | BD 17.600 |
375 - 995 | BD 3.124 | BD 15.620 |
1000 - 1995 | BD 2.761 | BD 13.805 |
2000+ | BD 2.602 | BD 13.008 |
Technical Document
Specifications
Brand
WinslowPitch
1.27 mm, 2.54 mm
End 1
8 Pin Female QFN
End 2
8 Pin Male DIP
End 1 Number of Contacts
8
End 2 Number of Contacts
8
End 1 Type
QFN
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
QFN to DIP Pin Adapters
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.