Technical Document
Specifications
Brand
WinslowNumber Of Contacts
8
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
5A
Orientation
Vertical
Length
10.08mm
Width
4.6mm
Depth
10.14mm
Dimensions
10.08 x 4.6 x 10.14mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
PBT
Contact Material
Beryllium Copper
Country of Origin
China
Product details
Low Profile, Turned Pin
Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C
BD 11.000
BD 0.220 Each (In a Tube of 50) (Exc. Vat)
BD 12.100
BD 0.242 Each (In a Tube of 50) (inc. VAT)
50
BD 11.000
BD 0.220 Each (In a Tube of 50) (Exc. Vat)
BD 12.100
BD 0.242 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 1200 | BD 0.220 | BD 11.000 |
1250 - 3700 | BD 0.198 | BD 9.900 |
3750 - 9950 | BD 0.170 | BD 8.525 |
10000 - 19950 | BD 0.148 | BD 7.425 |
20000+ | BD 0.143 | BD 7.150 |
Technical Document
Specifications
Brand
WinslowNumber Of Contacts
8
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
5A
Orientation
Vertical
Length
10.08mm
Width
4.6mm
Depth
10.14mm
Dimensions
10.08 x 4.6 x 10.14mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
PBT
Contact Material
Beryllium Copper
Country of Origin
China
Product details
Low Profile, Turned Pin
Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C