Technical Document
Specifications
Brand
WinslowNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
5A
Orientation
Vertical
Length
22.78mm
Width
4.6mm
Depth
10.14mm
Dimensions
22.78 x 4.6 x 10.14mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
PBT
Contact Material
Beryllium Copper
Country of Origin
China
Product details
Turned Pin, DIP Sockets
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.
These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.
Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000
Need more DIP sockets?
813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch
BD 2.585
BD 0.517 Each (In a Pack of 5) (Exc. Vat)
BD 2.843
BD 0.569 Each (In a Pack of 5) (inc. VAT)
5
BD 2.585
BD 0.517 Each (In a Pack of 5) (Exc. Vat)
BD 2.843
BD 0.569 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.517 | BD 2.585 |
125 - 495 | BD 0.424 | BD 2.118 |
500 - 995 | BD 0.385 | BD 1.925 |
1000 - 2495 | BD 0.346 | BD 1.732 |
2500+ | BD 0.330 | BD 1.650 |
Technical Document
Specifications
Brand
WinslowNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
5A
Orientation
Vertical
Length
22.78mm
Width
4.6mm
Depth
10.14mm
Dimensions
22.78 x 4.6 x 10.14mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
PBT
Contact Material
Beryllium Copper
Country of Origin
China
Product details
Turned Pin, DIP Sockets
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.
These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.
Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000
Need more DIP sockets?
813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch