Technical Document
Specifications
Brand
WinslowNumber Of Contacts
8
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
10A
Orientation
Vertical
Length
10.03mm
Width
4.5mm
Depth
10.14mm
Dimensions
10.03 x 4.5 x 10.14mm
Series
W3100
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
Winslow Adaptics W3100 Series DIL Stamped IC Sockets
W3100 series DIL stamped IC sockets with a low profile end and side stackable design making them ideal for use in high density circuit layouts. These W3100 DIL IC sockets have tin-plated dual wipe contacts that offer maximum contact retention at minimum cost and a large lead-in area provides easy package insertion. Other features of these W3100 series stamped IC sockets include overstress protection, a 35 degree angled contact to prevent the IC leg from going behind the contact during insertion and an operating temperature range of -65°C → +150°C
BD 3.300
BD 0.066 Each (In a Pack of 50) (Exc. Vat)
BD 3.630
BD 0.073 Each (In a Pack of 50) (inc. VAT)
50
BD 3.300
BD 0.066 Each (In a Pack of 50) (Exc. Vat)
BD 3.630
BD 0.073 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack | 
|---|---|---|
| 50 - 1200 | BD 0.066 | BD 3.300 | 
| 1250 - 3700 | BD 0.060 | BD 3.025 | 
| 3750 - 9950 | BD 0.055 | BD 2.750 | 
| 10000 - 19950 | BD 0.050 | BD 2.475 | 
| 20000+ | BD 0.044 | BD 2.200 | 
Technical Document
Specifications
Brand
WinslowNumber Of Contacts
8
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
10A
Orientation
Vertical
Length
10.03mm
Width
4.5mm
Depth
10.14mm
Dimensions
10.03 x 4.5 x 10.14mm
Series
W3100
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
Winslow Adaptics W3100 Series DIL Stamped IC Sockets
W3100 series DIL stamped IC sockets with a low profile end and side stackable design making them ideal for use in high density circuit layouts. These W3100 DIL IC sockets have tin-plated dual wipe contacts that offer maximum contact retention at minimum cost and a large lead-in area provides easy package insertion. Other features of these W3100 series stamped IC sockets include overstress protection, a 35 degree angled contact to prevent the IC leg from going behind the contact during insertion and an operating temperature range of -65°C → +150°C


