Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Winslow, W3100 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A

RS Stock No.: 801-768Brand: WinslowManufacturers Part No.: W3128/3TRC
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

10A

Orientation

Vertical

Length

35.53mm

Width

4.5mm

Depth

10.14mm

Dimensions

35.53 x 4.5 x 10.14mm

Housing Material

PBT

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+150°C

Series

W3100

Minimum Operating Temperature

-65°C

Product details

Winslow Adaptics W3100 Series DIL Stamped IC Sockets

W3100 series DIL stamped IC sockets with a low profile end and side stackable design making them ideal for use in high density circuit layouts. These W3100 DIL IC sockets have tin-plated dual wipe contacts that offer maximum contact retention at minimum cost and a large lead-in area provides easy package insertion. Other features of these W3100 series stamped IC sockets include overstress protection, a 35 degree angled contact to prevent the IC leg from going behind the contact during insertion and an operating temperature range of -65°C → +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.975

BD 0.200 Each (In a Pack of 50) (Exc. Vat)

BD 10.973

BD 0.220 Each (In a Pack of 50) (inc. VAT)

Winslow, W3100 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A

BD 9.975

BD 0.200 Each (In a Pack of 50) (Exc. Vat)

BD 10.973

BD 0.220 Each (In a Pack of 50) (inc. VAT)

Winslow, W3100 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 1200BD 0.200BD 9.975
1250 - 3700BD 0.189BD 9.450
3750 - 9950BD 0.173BD 8.662
10000 - 19950BD 0.147BD 7.350
20000+BD 0.142BD 7.088

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

10A

Orientation

Vertical

Length

35.53mm

Width

4.5mm

Depth

10.14mm

Dimensions

35.53 x 4.5 x 10.14mm

Housing Material

PBT

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+150°C

Series

W3100

Minimum Operating Temperature

-65°C

Product details

Winslow Adaptics W3100 Series DIL Stamped IC Sockets

W3100 series DIL stamped IC sockets with a low profile end and side stackable design making them ideal for use in high density circuit layouts. These W3100 DIL IC sockets have tin-plated dual wipe contacts that offer maximum contact retention at minimum cost and a large lead-in area provides easy package insertion. Other features of these W3100 series stamped IC sockets include overstress protection, a 35 degree angled contact to prevent the IC leg from going behind the contact during insertion and an operating temperature range of -65°C → +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in