Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Winslow 2.54mm Pitch Right Angle 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket

RS Stock No.: 403-049Brand: WinslowManufacturers Part No.: W3450-15TRC
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Orientation

Right Angle

Width

12.5mm

Maximum Operating Temperature

+150°C

Housing Material

Glass Fibre Reinforced Polymer, PET

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

Horizontal Mount, DIL Socket

Side stackable d.i.l. socket extended to allow mounting to a PCB
Tin -plated phosphor-bronze contacts in a blue polyester moulding
Signals are conveyed between PCB terminations and socket contacts by means of an epoxy glass resin printed circuit board
For use with opto-electronic displays up to 16 ways with pins on 0.3in. x 0.1in. pitch
Temperature range: -55°C to +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.292

BD 1.292 Each (Exc. Vat)

BD 1.421

BD 1.421 Each (inc. VAT)

Winslow 2.54mm Pitch Right Angle 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket

BD 1.292

BD 1.292 Each (Exc. Vat)

BD 1.421

BD 1.421 Each (inc. VAT)

Winslow 2.54mm Pitch Right Angle 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.292
25 - 74BD 1.194
75 - 199BD 1.089
200 - 399BD 0.968
400+BD 0.924

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Orientation

Right Angle

Width

12.5mm

Maximum Operating Temperature

+150°C

Housing Material

Glass Fibre Reinforced Polymer, PET

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

Horizontal Mount, DIL Socket

Side stackable d.i.l. socket extended to allow mounting to a PCB
Tin -plated phosphor-bronze contacts in a blue polyester moulding
Signals are conveyed between PCB terminations and socket contacts by means of an epoxy glass resin printed circuit board
For use with opto-electronic displays up to 16 ways with pins on 0.3in. x 0.1in. pitch
Temperature range: -55°C to +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more