Winslow Straight Through Hole Mount Socket Strip, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 267-7400Brand: WinslowManufacturers Part No.: W35520TRC
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Plating

Gold, Nickel, Tin

Contact Material

Beryllium Copper, Brass

Country of Origin

China

Product details

High Profile, Turned Pin & Wire Wrap SIL Socket Strips

A range of SIL socket strips available as either high profile, turned pin or wire wrap variants, ensuring versatile solutions to board to board connections. These SIL socket strips can be cut to size to meet individual requirements.
High Profile - SIL socket strips with a 2.54mm pitch and tin plate dual wipe contacts, see stock numbers 267-7387 and 267-7393
Turned Pin - SIL socket strips with high quality machined gold over nickel-plated socket contacts, see stock numbers 267-7400 and 267-7416.)
Wire Wrap - The same design and specification as the turned pin sockets, but with 13mm terminations to allow three wraps per pin (see stock numbers 267-7444 and 267-7438.)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.218

BD 0.644 Each (In a Pack of 5) (Exc. Vat)

BD 3.540

BD 0.708 Each (In a Pack of 5) (inc. VAT)

Winslow Straight Through Hole Mount Socket Strip, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

BD 3.218

BD 0.644 Each (In a Pack of 5) (Exc. Vat)

BD 3.540

BD 0.708 Each (In a Pack of 5) (inc. VAT)

Winslow Straight Through Hole Mount Socket Strip, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.644BD 3.218
125 - 495BD 0.512BD 2.558
500 - 995BD 0.456BD 2.282
1000 - 2495BD 0.402BD 2.008
2500+BD 0.368BD 1.842

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Plating

Gold, Nickel, Tin

Contact Material

Beryllium Copper, Brass

Country of Origin

China

Product details

High Profile, Turned Pin & Wire Wrap SIL Socket Strips

A range of SIL socket strips available as either high profile, turned pin or wire wrap variants, ensuring versatile solutions to board to board connections. These SIL socket strips can be cut to size to meet individual requirements.
High Profile - SIL socket strips with a 2.54mm pitch and tin plate dual wipe contacts, see stock numbers 267-7387 and 267-7393
Turned Pin - SIL socket strips with high quality machined gold over nickel-plated socket contacts, see stock numbers 267-7400 and 267-7416.)
Wire Wrap - The same design and specification as the turned pin sockets, but with 13mm terminations to allow three wraps per pin (see stock numbers 267-7444 and 267-7438.)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in