Technical Document
Specifications
Brand
WinslowPitch
15.24 mm, 2.54 mm
End 1
24 Pin Female DIP
End 2
24 Pin Male DIP
End 1 Number of Contacts
24
End 2 Number of Contacts
24
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Housing Material
FR4
Country of Origin
United Kingdom
Product details
DIP Expansion & Reduction Sockets
'Adaptics' that convert dual in line packages from one pitch to another pitch.
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
BD 13.722
BD 13.722 Each (Exc. Vat)
BD 15.094
BD 15.094 Each (inc. VAT)
1
BD 13.722
BD 13.722 Each (Exc. Vat)
BD 15.094
BD 15.094 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 13.722 |
25 - 74 | BD 12.353 |
75 - 199 | BD 10.984 |
200 - 399 | BD 9.746 |
400+ | BD 9.444 |
Technical Document
Specifications
Brand
WinslowPitch
15.24 mm, 2.54 mm
End 1
24 Pin Female DIP
End 2
24 Pin Male DIP
End 1 Number of Contacts
24
End 2 Number of Contacts
24
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Housing Material
FR4
Country of Origin
United Kingdom
Product details
DIP Expansion & Reduction Sockets
'Adaptics' that convert dual in line packages from one pitch to another pitch.
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.