Technical Document
Specifications
Brand
WinslowGender
Male
Number Of Contacts
84
Pitch
1.27mm
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
PLCC Plugs
This plug is designed to fit into any PLCC socket and can be used to build up to a daughter board, or to build test or emulation modules associated with the mother board. This through board design has 0.018in. (0.48mm) diameter pins at the PCB mounting end for ease of soldering the 0.05in. pitch
Typical Life 500 cycles
Contact plating Gold over Nickel
BD 31.207
BD 31.207 Each (Exc. Vat)
BD 34.328
BD 34.328 Each (inc. VAT)
1
BD 31.207
BD 31.207 Each (Exc. Vat)
BD 34.328
BD 34.328 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 31.207 |
25 - 74 | BD 28.078 |
75 - 199 | BD 24.964 |
200 - 399 | BD 22.110 |
400+ | BD 20.856 |
Technical Document
Specifications
Brand
WinslowGender
Male
Number Of Contacts
84
Pitch
1.27mm
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
PLCC Plugs
This plug is designed to fit into any PLCC socket and can be used to build up to a daughter board, or to build test or emulation modules associated with the mother board. This through board design has 0.018in. (0.48mm) diameter pins at the PCB mounting end for ease of soldering the 0.05in. pitch
Typical Life 500 cycles
Contact plating Gold over Nickel