Technical Document
Specifications
Brand
WinslowPitch
1.27mm
End 1
68 Pin Male PLCC
End 2
68 Pin Male PLCC
End 1 Number of Contacts
68
End 2 Number of Contacts
68
End 1 Type
PLCC
End 2 Type
PLCC
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Surface Mount
Body Orientation
Right Angle
Housing Material
Nylon
Country of Origin
United Kingdom
Product details
SMT PLCC Plugs
Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.
BD 26.670
BD 26.670 Each (Exc. Vat)
BD 29.337
BD 29.337 Each (inc. VAT)
1
BD 26.670
BD 26.670 Each (Exc. Vat)
BD 29.337
BD 29.337 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 26.670 |
25 - 74 | BD 24.002 |
75 - 199 | BD 21.340 |
200 - 399 | BD 18.909 |
400+ | BD 17.826 |
Technical Document
Specifications
Brand
WinslowPitch
1.27mm
End 1
68 Pin Male PLCC
End 2
68 Pin Male PLCC
End 1 Number of Contacts
68
End 2 Number of Contacts
68
End 1 Type
PLCC
End 2 Type
PLCC
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Surface Mount
Body Orientation
Right Angle
Housing Material
Nylon
Country of Origin
United Kingdom
Product details
SMT PLCC Plugs
Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.