Technical Document
Specifications
Brand
WinslowPitch
1.27mm
End 1
84 Pin Male PLCC
End 2
84 Pin Male PLCC
End 1 Number of Contacts
84
End 2 Number of Contacts
84
End 1 Type
PLCC
End 2 Type
PLCC
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Surface Mount
Body Orientation
Right Angle
Housing Material
Nylon
Country of Origin
United Kingdom
Product details
SMT PLCC Plugs
Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.
BD 31.290
BD 31.290 Each (Exc. Vat)
BD 34.419
BD 34.419 Each (inc. VAT)
1
BD 31.290
BD 31.290 Each (Exc. Vat)
BD 34.419
BD 34.419 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 31.290 |
25 - 74 | BD 28.160 |
75 - 199 | BD 25.030 |
200 - 399 | BD 22.160 |
400+ | BD 20.889 |
Technical Document
Specifications
Brand
WinslowPitch
1.27mm
End 1
84 Pin Male PLCC
End 2
84 Pin Male PLCC
End 1 Number of Contacts
84
End 2 Number of Contacts
84
End 1 Type
PLCC
End 2 Type
PLCC
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Surface Mount
Body Orientation
Right Angle
Housing Material
Nylon
Country of Origin
United Kingdom
Product details
SMT PLCC Plugs
Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.