Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Winslow Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 44 Pin Female PLCC to 40 Pin Male DIP

RS Stock No.: 741-9369Brand: WinslowManufacturers Part No.: WA044127FAJTRC
brand-logo
View all in IC Socket Adapters

Technical Document

Specifications

Brand

Winslow

Pitch

2.54mm

End 1

44 Pin Female PLCC

End 2

40 Pin Male DIP

End 1 Number of Contacts

44

End 2 Number of Contacts

40

End 1 Type

PLCC

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin over Nickel

Housing Material

FR4

Country of Origin

United Kingdom

Product details

PLCC Pads to DIP Pin Adapters

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 20.356

BD 20.356 Each (Exc. Vat)

BD 22.392

BD 22.392 Each (inc. VAT)

Winslow Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 44 Pin Female PLCC to 40 Pin Male DIP

BD 20.356

BD 20.356 Each (Exc. Vat)

BD 22.392

BD 22.392 Each (inc. VAT)

Winslow Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 44 Pin Female PLCC to 40 Pin Male DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.356
5+BD 19.217

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Pitch

2.54mm

End 1

44 Pin Female PLCC

End 2

40 Pin Male DIP

End 1 Number of Contacts

44

End 2 Number of Contacts

40

End 1 Type

PLCC

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin over Nickel

Housing Material

FR4

Country of Origin

United Kingdom

Product details

PLCC Pads to DIP Pin Adapters

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more