Technical Document
Specifications
Brand
WinslowPitch
0.5 mm, 2.54 mm
End 1
208 Pin Female QFP
End 2
208 Pin Male PGA
End 1 Number of Contacts
208
End 2 Number of Contacts
208
End 1 Type
QFP
End 2 Type
PGA
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Tin over Nickel
Housing Material
FR4
You may be interested in
Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 208 Pin Female QFP to 208 Pin Female PGABrand: Winslow
BD 33.904Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 208 Pin Female QFP to 208 Pin Male PGA
1
P.O.A.
Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 208 Pin Female QFP to 208 Pin Male PGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 208 Pin Female QFP to 208 Pin Female PGABrand: Winslow
BD 33.904Each (Exc. Vat)
Technical Document
Specifications
Brand
WinslowPitch
0.5 mm, 2.54 mm
End 1
208 Pin Female QFP
End 2
208 Pin Male PGA
End 1 Number of Contacts
208
End 2 Number of Contacts
208
End 1 Type
QFP
End 2 Type
PGA
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Tin over Nickel
Housing Material
FR4
You may be interested in
Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 208 Pin Female QFP to 208 Pin Female PGABrand: Winslow
BD 33.904Each (Exc. Vat)