Technical Document
Specifications
Brand
WinslowGender
Female
Number Of Contacts
28
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1A
Voltage Rating
100 V ac, 150 V dc
Termination Method
Solder
Housing Material
PPS
Country of Origin
Taiwan, Province Of China
Product details
SMT PLCC Sockets
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005)
Low profile design, only 4.5mm high
Window for solder joint inspection
Standoffs for easy PCB cleaning
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles
IC Sockets-PLCC Adaptics Sockets
BD 24.057
BD 0.891 Each (In a Tube of 27) (Exc. Vat)
BD 26.463
BD 0.980 Each (In a Tube of 27) (inc. VAT)
27
BD 24.057
BD 0.891 Each (In a Tube of 27) (Exc. Vat)
BD 26.463
BD 0.980 Each (In a Tube of 27) (inc. VAT)
27
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
27 - 648 | BD 0.891 | BD 24.057 |
675 - 1998 | BD 0.803 | BD 21.681 |
2025 - 5373 | BD 0.715 | BD 19.305 |
5400 - 10773 | BD 0.638 | BD 17.226 |
10800+ | BD 0.600 | BD 16.186 |
Technical Document
Specifications
Brand
WinslowGender
Female
Number Of Contacts
28
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1A
Voltage Rating
100 V ac, 150 V dc
Termination Method
Solder
Housing Material
PPS
Country of Origin
Taiwan, Province Of China
Product details
SMT PLCC Sockets
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005)
Low profile design, only 4.5mm high
Window for solder joint inspection
Standoffs for easy PCB cleaning
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles