Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Winslow 1.27mm Pitch 32 Way PLCC IC Socket

RS Stock No.: 378-9778Brand: WinslowManufacturers Part No.: WPLCC032-1PTRC
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

Winslow

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

Taiwan, Province Of China

Product details

Through Hole Mount

Plastic leaded chip carrier (PLCC) sockets with through hole solder tails
2.54mm grid matching JEDEC patterns
Stand - offs aid cleaning and heat dissipation
Suitable extraction tool (stock no. 480-3005)
Insulation material: Glass filled polyester
Insulation resistance 1000MΩ
Temperature range -50 to +105°C

IC Sockets-PLCC Adaptics Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
32 way through hole PLCC socket,2.54mm
P.O.A.1 Tube of 25 (Exc. Vat)
Stock information temporarily unavailable.

BD 20.433

BD 0.730 Each (In a Tube of 28) (Exc. Vat)

BD 22.476

BD 0.803 Each (In a Tube of 28) (inc. VAT)

Winslow 1.27mm Pitch 32 Way PLCC IC Socket

BD 20.433

BD 0.730 Each (In a Tube of 28) (Exc. Vat)

BD 22.476

BD 0.803 Each (In a Tube of 28) (inc. VAT)

Winslow 1.27mm Pitch 32 Way PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
28 - 672BD 0.730BD 20.433
700 - 2072BD 0.662BD 18.522
2100 - 5572BD 0.598BD 16.758
5600 - 11172BD 0.530BD 14.847
11200+BD 0.504BD 14.112

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
32 way through hole PLCC socket,2.54mm
P.O.A.1 Tube of 25 (Exc. Vat)

Technical Document

Specifications

Brand

Winslow

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

Taiwan, Province Of China

Product details

Through Hole Mount

Plastic leaded chip carrier (PLCC) sockets with through hole solder tails
2.54mm grid matching JEDEC patterns
Stand - offs aid cleaning and heat dissipation
Suitable extraction tool (stock no. 480-3005)
Insulation material: Glass filled polyester
Insulation resistance 1000MΩ
Temperature range -50 to +105°C

IC Sockets-PLCC Adaptics Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
32 way through hole PLCC socket,2.54mm
P.O.A.1 Tube of 25 (Exc. Vat)