Technical Document
Specifications
Brand
WinslowIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
84
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1.0A
Voltage Rating
100.0 V, 150.0 V
Termination Method
Solder
Housing Material
PBT
Country of Origin
Taiwan, Province Of China
Product details
Through Hole Mount
Plastic leaded chip carrier (PLCC) sockets with through hole solder tails
2.54mm grid matching JEDEC patterns
Stand - offs aid cleaning and heat dissipation
Suitable extraction tool (stock no. 480-3005)
Insulation material: Glass filled polyester
Insulation resistance 1000MΩ
Temperature range -50 to +105°C
IC Sockets-PLCC Adaptics Sockets
BD 20.872
BD 1.392 Each (In a Tube of 15) (Exc. Vat)
BD 22.959
BD 1.531 Each (In a Tube of 15) (inc. VAT)
15
BD 20.872
BD 1.392 Each (In a Tube of 15) (Exc. Vat)
BD 22.959
BD 1.531 Each (In a Tube of 15) (inc. VAT)
15
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
15 - 360 | BD 1.392 | BD 20.872 |
375 - 1110 | BD 1.276 | BD 19.140 |
1125 - 2985 | BD 1.155 | BD 17.325 |
3000 - 5985 | BD 1.034 | BD 15.510 |
6000+ | BD 0.979 | BD 14.685 |
Technical Document
Specifications
Brand
WinslowIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
84
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1.0A
Voltage Rating
100.0 V, 150.0 V
Termination Method
Solder
Housing Material
PBT
Country of Origin
Taiwan, Province Of China
Product details
Through Hole Mount
Plastic leaded chip carrier (PLCC) sockets with through hole solder tails
2.54mm grid matching JEDEC patterns
Stand - offs aid cleaning and heat dissipation
Suitable extraction tool (stock no. 480-3005)
Insulation material: Glass filled polyester
Insulation resistance 1000MΩ
Temperature range -50 to +105°C