Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wippermann 83L-1 Simplex Roller Chain, 5m

RS Stock No.: 474-975Brand: WippermannManufacturers Part No.: 332
brand-logo
View all in Roller Chains

Technical Document

Specifications

Chain Type

83L-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

9.9mm

Roller Diameter

7.75mm

Chain Width

4.88mm

Overall Width

11.2mm

Standard

British/European

Weight

0.3kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains

Stock information temporarily unavailable.

BD 51.376

BD 51.376 Each (Exc. Vat)

BD 56.514

BD 56.514 Each (inc. VAT)

Wippermann 83L-1 Simplex Roller Chain, 5m

BD 51.376

BD 51.376 Each (Exc. Vat)

BD 56.514

BD 56.514 Each (inc. VAT)

Wippermann 83L-1 Simplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 51.376
5+BD 50.279

Technical Document

Specifications

Chain Type

83L-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

9.9mm

Roller Diameter

7.75mm

Chain Width

4.88mm

Overall Width

11.2mm

Standard

British/European

Weight

0.3kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains