Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wippermann 10B-2 Duplex Roller Chain, 5m

RS Stock No.: 475-007Brand: WippermannManufacturers Part No.: D501
brand-logo
View all in Roller Chains

Technical Document

Specifications

Chain Type

10B-2

Pitch

15.88mm

Number of Strands

Duplex

Material

Steel

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

36.2mm

Standard

British/European

Weight

1.8kg/m

Country of Origin

Germany

Product details

Duplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
1/2 & 5/8 “ pitch are COPPERHEAD-EASYSPLIT. The side plates can be easily removed without having to punch out the pins or grind off the rivet heads saving time & effort
Quality Western European material used throughout
Fatigue resistant shot peened rollers & plates
Holes punched & shaved by progressive die tools
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length plus a connector

Wippermann Roller Chains

Stock information temporarily unavailable.

BD 233.794

BD 233.794 Each (Exc. Vat)

BD 257.173

BD 257.173 Each (inc. VAT)

Wippermann 10B-2 Duplex Roller Chain, 5m

BD 233.794

BD 233.794 Each (Exc. Vat)

BD 257.173

BD 257.173 Each (inc. VAT)

Wippermann 10B-2 Duplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chain Type

10B-2

Pitch

15.88mm

Number of Strands

Duplex

Material

Steel

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

36.2mm

Standard

British/European

Weight

1.8kg/m

Country of Origin

Germany

Product details

Duplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
1/2 & 5/8 “ pitch are COPPERHEAD-EASYSPLIT. The side plates can be easily removed without having to punch out the pins or grind off the rivet heads saving time & effort
Quality Western European material used throughout
Fatigue resistant shot peened rollers & plates
Holes punched & shaved by progressive die tools
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length plus a connector

Wippermann Roller Chains