Technical Document
Specifications
Brand
WISKADimensions L x W x H
85 x 49 x 51mm
Dimensions (L x W x H)
85 x 49 x 51mm
Material
Polypropylene
Length
85mm
Width
49mm
Height
51mm
IP Rating
IP66, IP67
Country of Origin
Germany
BD 5.030
BD 5.030 Each (Exc. Vat)
BD 5.533
BD 5.533 Each (inc. VAT)
1
BD 5.030
BD 5.030 Each (Exc. Vat)
BD 5.533
BD 5.533 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WISKADimensions L x W x H
85 x 49 x 51mm
Dimensions (L x W x H)
85 x 49 x 51mm
Material
Polypropylene
Length
85mm
Width
49mm
Height
51mm
IP Rating
IP66, IP67
Country of Origin
Germany