WISKA Polypropylene Junction Box, IP66, IP67, Ø 82 x 57mm

RS Stock No.: 224-4509Brand: WISKAManufacturers Part No.: 10110636
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

Ø 82 x 57mm

Material

Polypropylene

Height

57mm

IP Rating

IP66, IP67

Diameter

82 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.710

BD 6.710 Each (Exc. Vat)

BD 7.381

BD 7.381 Each (inc. VAT)

WISKA Polypropylene Junction Box, IP66, IP67, Ø 82 x 57mm

BD 6.710

BD 6.710 Each (Exc. Vat)

BD 7.381

BD 7.381 Each (inc. VAT)

WISKA Polypropylene Junction Box, IP66, IP67, Ø 82 x 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

Ø 82 x 57mm

Material

Polypropylene

Height

57mm

IP Rating

IP66, IP67

Diameter

82 mm

Country of Origin

Germany