WISKA CLWIB Series Clear Thermoplastic Junction Box, IP65, 320 x 250 x 135mm
Technical Document
Specifications
Brand
WISKADimensions L x W x H
320 x 250 x 135mm
Dimensions (L x W x H)
320 x 250 x 135mm
Material
Thermoplastic
Width
250mm
Height
135mm
IP Rating
IP65
Colour
Clear
Series
CLWIB
Distrelec Product Id
30158454
Country of Origin
Spain
BD 28.699
BD 28.699 Each (Exc. Vat)
BD 31.569
BD 31.569 Each (inc. VAT)
1
BD 28.699
BD 28.699 Each (Exc. Vat)
BD 31.569
BD 31.569 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WISKADimensions L x W x H
320 x 250 x 135mm
Dimensions (L x W x H)
320 x 250 x 135mm
Material
Thermoplastic
Width
250mm
Height
135mm
IP Rating
IP65
Colour
Clear
Series
CLWIB
Distrelec Product Id
30158454
Country of Origin
Spain