WISKA Combi Series Grey Polypropylene Junction Box, IP66, IP67, 110 x 110 x 66mm

RS Stock No.: 700-0811Brand: WISKAManufacturers Part No.: COMBI 607/5
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

110 x 110 x 66mm

Dimensions (L x W x H)

110 x 110 x 66mm

Material

Polypropylene

Length

110mm

Width

110mm

Height

66mm

IP Rating

IP66, IP67

Colour

Grey

Number of Ways

10

Series

Combi

Product details

COMBI 607 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 607 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 8 elastic self-sealing membranes for cable entry without mechanical devices, with integrated M20 threads, no locknuts necessary
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area

Wisko 607 boxes are in two colours:
• Grey (110 mm x 110 mm x 66 mm) - 7000811
• Black (110 mm x 110 mm x 66 mm)- 7000798

Optional Earthing Clamp for use with Combi 607 Junction Boxes is 7000805

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• VDE
• IP66 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11
• KEMA-KEUR
• EN60695-2-11

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• 4 captive quick-release lid screws
• 5-pole terminal

Standards

EN60529, EN60695-2-11

Stock information temporarily unavailable.

BD 19.008

BD 6.336 Each (In a Pack of 3) (Exc. Vat)

BD 20.909

BD 6.970 Each (In a Pack of 3) (inc. VAT)

WISKA Combi Series Grey Polypropylene Junction Box, IP66, IP67, 110 x 110 x 66mm

BD 19.008

BD 6.336 Each (In a Pack of 3) (Exc. Vat)

BD 20.909

BD 6.970 Each (In a Pack of 3) (inc. VAT)

WISKA Combi Series Grey Polypropylene Junction Box, IP66, IP67, 110 x 110 x 66mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

110 x 110 x 66mm

Dimensions (L x W x H)

110 x 110 x 66mm

Material

Polypropylene

Length

110mm

Width

110mm

Height

66mm

IP Rating

IP66, IP67

Colour

Grey

Number of Ways

10

Series

Combi

Product details

COMBI 607 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 607 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 8 elastic self-sealing membranes for cable entry without mechanical devices, with integrated M20 threads, no locknuts necessary
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area

Wisko 607 boxes are in two colours:
• Grey (110 mm x 110 mm x 66 mm) - 7000811
• Black (110 mm x 110 mm x 66 mm)- 7000798

Optional Earthing Clamp for use with Combi 607 Junction Boxes is 7000805

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• VDE
• IP66 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11
• KEMA-KEUR
• EN60695-2-11

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• 4 captive quick-release lid screws
• 5-pole terminal

Standards

EN60529, EN60695-2-11