WISKA KonnektIT Series Transparent Polypropylene Junction Box, IP20, 100 x 51.5 x 34mm

RS Stock No.: 282-859Brand: WISKAManufacturers Part No.: KonnektIT 204/221-413x3
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

100 x 51.5 x 34mm

Material

Polypropylene

Length

100mm

Width

52mm

Height

34mm

IP Rating

IP20

Colour

Transparent

Series

KonnektIT

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1.925

BD 1.925 Each (Exc. Vat)

BD 2.117

BD 2.117 Each (inc. VAT)

WISKA KonnektIT Series Transparent Polypropylene Junction Box, IP20, 100 x 51.5 x 34mm

BD 1.925

BD 1.925 Each (Exc. Vat)

BD 2.117

BD 2.117 Each (inc. VAT)

WISKA KonnektIT Series Transparent Polypropylene Junction Box, IP20, 100 x 51.5 x 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

100 x 51.5 x 34mm

Material

Polypropylene

Length

100mm

Width

52mm

Height

34mm

IP Rating

IP20

Colour

Transparent

Series

KonnektIT

Country of Origin

Germany