Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiss 150 mm Household Scissors

RS Stock No.: 323-3792Brand: WissManufacturers Part No.: 73500042
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

Wiss

Overall Length

150 mm

Scissor Type

Household

You may be interested in
RS PRO 220 mm Stainless Steel Scissors
BD 1.903Each (Exc. Vat)
RS PRO 150 mm Stainless Steel Scissors
BD 7.161Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Wiss 150 mm Household Scissors

P.O.A.

Wiss 150 mm Household Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 220 mm Stainless Steel Scissors
BD 1.903Each (Exc. Vat)
RS PRO 150 mm Stainless Steel Scissors
BD 7.161Each (Exc. Vat)

Technical Document

Specifications

Brand

Wiss

Overall Length

150 mm

Scissor Type

Household

You may be interested in
RS PRO 220 mm Stainless Steel Scissors
BD 1.903Each (Exc. Vat)
RS PRO 150 mm Stainless Steel Scissors
BD 7.161Each (Exc. Vat)