Witra 08B-1 Simplex Roller Chain, 5m

RS Stock No.: 612-5098Brand: WitraManufacturers Part No.: CW08B-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Witra

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

17mm

Standard

British/European

Weight

0.7kg/m

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,08B-1
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 60.858

BD 60.858 Each (Exc. Vat)

BD 66.944

BD 66.944 Each (inc. VAT)

Witra 08B-1 Simplex Roller Chain, 5m

BD 60.858

BD 60.858 Each (Exc. Vat)

BD 66.944

BD 66.944 Each (inc. VAT)

Witra 08B-1 Simplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 60.858
5+BD 59.746
You may be interested in
Chain,BS,08B-1
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Witra

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

17mm

Standard

British/European

Weight

0.7kg/m

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,08B-1
P.O.A.Each (Exc. Vat)