Witra 08B-2 Duplex Roller Chain, 5m

RS Stock No.: 612-4821Brand: WitraManufacturers Part No.: CW08B-2
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Witra

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Steel

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

31mm

Standard

British/European

Country of Origin

India

Product details

British Standard Duplex Chain

Proof loaded after assembly
Solid rollers
Supplied in 5 mtr ( 16.4 ft ) lengths
Manufactured to BS228, ISO R606, DIN 8187
Connecting link to be purchased separately

You may be interested in
Diamond Roller Chain
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 127.930

BD 127.930 Each (Exc. Vat)

BD 140.723

BD 140.723 Each (inc. VAT)

Witra 08B-2 Duplex Roller Chain, 5m

BD 127.930

BD 127.930 Each (Exc. Vat)

BD 140.723

BD 140.723 Each (inc. VAT)

Witra 08B-2 Duplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Diamond Roller Chain
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Witra

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Steel

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

31mm

Standard

British/European

Country of Origin

India

Product details

British Standard Duplex Chain

Proof loaded after assembly
Solid rollers
Supplied in 5 mtr ( 16.4 ft ) lengths
Manufactured to BS228, ISO R606, DIN 8187
Connecting link to be purchased separately

You may be interested in
Diamond Roller Chain
P.O.A.Each (Exc. Vat)