Witra 10B-1 Simplex Roller Chain, 5m

RS Stock No.: 612-5111Brand: WitraManufacturers Part No.: CW10B-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Witra

Chain Type

10B-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

19.6mm

Standard

British/European

Weight

0.9kg/m

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,10B-1
P.O.A.Each (Exc. Vat)

BD 83.528

BD 83.528 Each (Exc. Vat)

BD 91.881

BD 91.881 Each (inc. VAT)

Witra 10B-1 Simplex Roller Chain, 5m

BD 83.528

BD 83.528 Each (Exc. Vat)

BD 91.881

BD 91.881 Each (inc. VAT)

Witra 10B-1 Simplex Roller Chain, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 83.528
5+BD 81.978
You may be interested in
Chain,BS,10B-1
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Witra

Chain Type

10B-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

19.6mm

Standard

British/European

Weight

0.9kg/m

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,10B-1
P.O.A.Each (Exc. Vat)