Witra 12B-1 Simplex Roller Chain, 5m

RS Stock No.: 612-5133Brand: WitraManufacturers Part No.: CW12B-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Witra

Chain Type

12B-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

16.1mm

Roller Diameter

12.07mm

Chain Width

11.68mm

Overall Width

22.7mm

Standard

British/European

Weight

1.1kg/m

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,12B-1
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 101.392

BD 101.392 Each (Exc. Vat)

BD 111.531

BD 111.531 Each (inc. VAT)

Witra 12B-1 Simplex Roller Chain, 5m

BD 101.392

BD 101.392 Each (Exc. Vat)

BD 111.531

BD 111.531 Each (inc. VAT)

Witra 12B-1 Simplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 101.392
5+BD 99.566
You may be interested in
Chain,BS,12B-1
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Witra

Chain Type

12B-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

16.1mm

Roller Diameter

12.07mm

Chain Width

11.68mm

Overall Width

22.7mm

Standard

British/European

Weight

1.1kg/m

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,12B-1
P.O.A.Each (Exc. Vat)