Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Witra 60-1 Simplex Roller Chain, 3.05m

RS Stock No.: 615-2810Brand: WitraManufacturers Part No.: CW60-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Witra

Chain Type

60-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Steel

Length

3.05m

Plate Height

18mm

Roller Diameter

11.91mm

Standard

American

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Witra 60-1 Simplex Roller Chain, 3.05m

P.O.A.

Witra 60-1 Simplex Roller Chain, 3.05m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Witra

Chain Type

60-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Steel

Length

3.05m

Plate Height

18mm

Roller Diameter

11.91mm

Standard

American

Country of Origin

India

You may be interested in