Technical Document
Specifications
Brand
WIZnet IncSupported Network Interfaces
10/100 Base-T, RJ45
Supported Bus Interfaces
I2C, MCU
Supply Voltage
3.3V
Dimensions
25 x 48 x 13.4mm
Height
13.4mm
Length
48mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
25mm
Country of Origin
Korea, Republic Of
Product details
Module W3150+ (PPPoE) Auto-Crossover Skt
WIZnet's NM7010B chip network module features:
Plug-in module
Usable without H/W design for W3150A+, PHY Chip, Transformer and RJ-45
Supports MCU BUS and SPI Interface
Supports MDIX (auto detection of crossover)
BD 229.845
BD 11.492 Each (In a Box of 20) (Exc. Vat)
BD 252.829
BD 12.641 Each (In a Box of 20) (inc. VAT)
20
BD 229.845
BD 11.492 Each (In a Box of 20) (Exc. Vat)
BD 252.829
BD 12.641 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIZnet IncSupported Network Interfaces
10/100 Base-T, RJ45
Supported Bus Interfaces
I2C, MCU
Supply Voltage
3.3V
Dimensions
25 x 48 x 13.4mm
Height
13.4mm
Length
48mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
25mm
Country of Origin
Korea, Republic Of
Product details
Module W3150+ (PPPoE) Auto-Crossover Skt
WIZnet's NM7010B chip network module features:
Plug-in module
Usable without H/W design for W3150A+, PHY Chip, Transformer and RJ-45
Supports MCU BUS and SPI Interface
Supports MDIX (auto detection of crossover)