Technical Document
Specifications
Brand
WIZnet IncSupported Network Interfaces
10/100 Base-TX
Supported Bus Interfaces
MCU, SPI
Supply Voltage
3.3V
Dimensions
25 x 52 x 13.5mm
Height
13.5mm
Length
52mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
25mm
Country of Origin
Korea, Republic Of
Product details
WIZ811MJ / WIZ812MJ Network Module (W5100)
Plug-in Network Module having W5100
Useful for Designing Network Interface Part
Support Easy & Quick Hardware Design
Usable without H/W design for W5100, transformer and RJ-45
Fast evaluation available for W5100 and MCU in the target board
Supports MCU BUS ans SPI Interface
Supports auto MDI/MDIX (auto detection of crossover)
Supports network status indicator LEDs FDX, TX, RX, LINK, Collision
BD 262.130
BD 13.106 Each (In a Box of 20) (Exc. Vat)
BD 288.343
BD 14.417 Each (In a Box of 20) (inc. VAT)
20
BD 262.130
BD 13.106 Each (In a Box of 20) (Exc. Vat)
BD 288.343
BD 14.417 Each (In a Box of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WIZnet IncSupported Network Interfaces
10/100 Base-TX
Supported Bus Interfaces
MCU, SPI
Supply Voltage
3.3V
Dimensions
25 x 52 x 13.5mm
Height
13.5mm
Length
52mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
25mm
Country of Origin
Korea, Republic Of
Product details
WIZ811MJ / WIZ812MJ Network Module (W5100)
Plug-in Network Module having W5100
Useful for Designing Network Interface Part
Support Easy & Quick Hardware Design
Usable without H/W design for W5100, transformer and RJ-45
Fast evaluation available for W5100 and MCU in the target board
Supports MCU BUS ans SPI Interface
Supports auto MDI/MDIX (auto detection of crossover)
Supports network status indicator LEDs FDX, TX, RX, LINK, Collision
