Technical Document
Specifications
Brand
WIZnet IncSupported Network Interfaces
10/100 Base-TX
Supported Bus Interfaces
MCU
Supply Voltage
3.3V
Dimensions
34 x 50 x 13.5mm
Height
13.5mm
Length
50mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
34mm
Country of Origin
Korea, Republic Of
BD 12.722
BD 12.722 Each (Exc. Vat)
BD 13.994
BD 13.994 Each (inc. VAT)
1
BD 12.722
BD 12.722 Each (Exc. Vat)
BD 13.994
BD 13.994 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | BD 12.722 |
2 - 4 | BD 12.238 |
5+ | BD 12.094 |
Technical Document
Specifications
Brand
WIZnet IncSupported Network Interfaces
10/100 Base-TX
Supported Bus Interfaces
MCU
Supply Voltage
3.3V
Dimensions
34 x 50 x 13.5mm
Height
13.5mm
Length
50mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
34mm
Country of Origin
Korea, Republic Of